12-bit, 11-channel successive approximation Analog-to-Digital Converter (ADC) with a 66 kS/s conversion rate. Features single-ended input, SPI serial interface, and 1 LSB integral nonlinearity. Operates from a 3V to 3.6V single supply voltage with a nominal supply current of 1mA. Packaged in a 20-pin PDIP, this RoHS compliant component offers a wide operating temperature range of 0°C to 70°C.
Texas Instruments TLV2543CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2543CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.