
12-bit, 11-channel analog-to-digital converter (ADC) with a 66 kSPS conversion rate. Features single-ended input, SPI interface, and programmable power-down. Integral nonlinearity is 1 LSB. Operates from a 3V to 3.6V supply, consuming 1mA nominal current. Includes built-in self-test mode and MSB/LSB first output. Packaged in a 20-lead PDIP, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Texas Instruments TLV2543IN technical specifications.
| Package/Case | N |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 300mV |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2543IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
