
12-bit, 4-channel analog-to-digital converter (ADC) with a 200 kSPS conversion rate. Features single-ended inputs, SPI interface, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a maximum of 3.3mW. Includes auto power-down functionality and an 8x FIFO buffer. Packaged in a 16-SOIC, tape and reel.
Texas Instruments TLV2544CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2544CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
