
12-bit, 200 kSPS Analog-to-Digital Converter (ADC) with 4 single-ended analog inputs. Features SPI serial interface, 1 LSB Integral Nonlinearity (INL), and 70dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply voltage with low power consumption of 3.3mW. Packaged in a 16-TSSOP, this RoHS compliant component offers auto power-down functionality and operates across a -40°C to 85°C temperature range.
Texas Instruments TLV2544IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 839mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Output Voltage | 2.4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 839mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 2.1mA |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2544IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
