
Automotive 12-bit, 4-channel Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features single-ended input type, SPI interface, and unipolar polarity. Offers 1.2 LSB integral nonlinearity and 84 dB spurious-free dynamic range. Operates from a 3V to 5.5V supply voltage with a nominal supply current of 2.4mA. Packaged in a 16-SOIC, this lead-free and RoHS compliant component functions across an automotive temperature range of -40°C to 125°C.
Texas Instruments TLV2544QD technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 2.4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 1.11W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2544QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
