
12-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 200 kS/s conversion rate, 1.2 LSB integral nonlinearity, and 65 dB signal-to-noise ratio. Operates from a 3V to 5.5V single supply voltage, with a maximum power dissipation of 3.3mW. Housed in a 16-pin SOIC package, suitable for applications requiring precise analog signal conversion.
Texas Instruments TLV2544QDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 2.4mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 65dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2544QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
