12-bit Analog-to-Digital Converter (ADC) with 8 single-ended input channels, offering a 200 kSPS conversion rate. Features SPI serial interface, 1 LSB Integral Nonlinearity (INL), and 84 dB Spurious-Free Dynamic Range (SFDR). Operates from a 2.7V to 5.5V single supply, with a low power consumption of 3.3mW. Includes auto power-down modes and an 8-word FIFO. Packaged in a 20-TSSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLV2548CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2548CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
