
Texas Instruments TLV2548MFKB technical specifications.
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2548MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
