
12-bit, 200 kSPS serial Analog-to-Digital Converter (ADC) featuring 11 single-ended input channels and an internal voltage reference. This low-power IC offers 1 LSB Integral Nonlinearity (INL) and operates from a single 2.7V to 5.5V supply. The SPI interface facilitates communication, and the component is housed in a 20-TSSOP package, suitable for operation between -40°C and 85°C. Maximum power dissipation is 2.43mW with a nominal supply current of 3mA.
Texas Instruments TLV2556IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.43mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 3mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.43mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2556IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
