Automotive-grade operational amplifier featuring a 6-pin SOT-23 package. This voltage-feedback amplifier offers a 11MHz unity gain bandwidth and a 7V/µs nominal slew rate. It operates within a supply voltage range of 5V nominal, up to a maximum of 6V, with a maximum supply current of 1.3mA. The device exhibits a maximum input offset voltage of 4500µV and a minimum voltage gain of 12500. Operating temperature range spans from -40°C to 125°C.
Texas Instruments TLV2620IDBV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 99 |
| Voltage Gain-Min | 12500 |
| Unity Gain BW-Nom | 11000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 2.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2620IDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.