
Dual channel, general purpose operational amplifier featuring an 11MHz gain bandwidth product and 4.5V/µs slew rate. This CMOS amplifier operates from a 2.7V to 5.5V supply range, with a typical operating supply current of 800µA per channel. It offers a 28mA output current per channel, 250µV input offset voltage, and 50pA input bias current. The device is housed in an 8-VSSOP package, suitable for operation across a -40°C to 125°C temperature range, and is RoHS compliant.
Texas Instruments TLV2622IDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 11MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2622IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
