Automotive-grade operational amplifier featuring a 9MHz unity-gain bandwidth and 6V maximum supply voltage. This single-function, voltage-feedback amplifier offers a 1.35mA maximum supply current and 100dB common-mode reject ratio. It operates across a -40°C to 125°C temperature range and is housed in an 8-terminal SOIC-8 plastic package (R-PDSO-G8) with dimensions of 4.9mm length and 3.9mm width. Key specifications include a 4500µV maximum input offset voltage and a 6V/µs nominal slew rate.
Texas Instruments TLV2631IDRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 12600 |
| Unity Gain BW-Nom | 9000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2631IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.