Dual operational amplifier IC featuring a 9MHz unity gain bandwidth and 6V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 12600 and a maximum input offset voltage of 4500µV. Designed for automotive temperature grades, it operates from -40°C to 125°C with a nominal supply voltage of 5V and a maximum supply current of 2.7mA. The component is housed in an 8-terminal PDIP package with a JEDEC code of R-PDIP-T8.
Texas Instruments TLV2632IPE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 12600 |
| Unity Gain BW-Nom | 9000 |
| Low-Bias | YES |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2632IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.