Texas Instruments TLV2702ID technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 200uA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4uA |
| Radiation Hardening | No |
| Response Time | 64us |
| RoHS Compliant | Yes |
| Series | TLV2702 |
| Supply Current | 1.7uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2702ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.