Single rail-to-rail micropower operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC operates from a 3V nominal supply voltage, with a maximum supply voltage of 12V, and a maximum supply current of 0.03mA. It offers a unity gain bandwidth of 56kHz and a minimum slew rate of 0.005V/µs. The device boasts a maximum input offset voltage of 3000µV and a maximum bias current of 0.00015A. Housed in a 5-terminal SOT-23 package (R-PDSO-G5), it is suitable for operation between -40°C and 85°C.
Texas Instruments TLV2711IDBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.025 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 56 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.005 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2711IDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.