
Single-channel, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 2.4V/µs slew rate. This CMOS amplifier operates from a 1.35V to 16V supply range with a typical operating supply current of 625µA. It offers a high voltage gain of 110dB and a low input bias current of 60pA, with an input offset voltage of 500µV. The device is housed in a 5-pin SOT-23 package, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments TLV271IDBVTG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV271IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
