Single, micropower operational amplifier featuring rail-to-rail output. This voltage-feedback amplifier offers a unity gain bandwidth of 480 kHz and a nominal slew rate of 0.25 V/µs. With a maximum supply voltage of 12V and a nominal supply voltage of 3V, it operates across a commercial temperature range of 0°C to 70°C. The device boasts a low average bias current of 150 pA and a minimum voltage gain of 1000. Packaged in a 5-terminal SOT-23 (R-PDSO-G5), it is suitable for low-power applications.
Texas Instruments TLV2721CDBV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 480 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2721CDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.