
Single-channel, general-purpose operational amplifier featuring rail-to-rail output. This LinCMOS™ amplifier offers a 510kHz gain bandwidth product and a 0.25V/µs slew rate. Operating from a minimum supply voltage of 1.35V up to a maximum of 10V, it draws a typical operating supply current of 110µA. The SOT-23-5 package houses a device with a 500µV input offset voltage and 60pA input bias current, providing 70dB common mode rejection ratio.
Texas Instruments TLV2721CDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 510kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 510kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 150uA |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2721CDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
