
Dual rail-to-rail output operational amplifier featuring 3MHz bandwidth and 2.1V/µs slew rate. This CMOS amplifier operates from a 1.35V to 16V supply range, with a typical operating supply current of 625µA per channel. It offers a 58dB common mode rejection ratio and a 500µV input offset voltage, with an input bias current of 60pA. Packaged in an 8-pin VSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV272IDGKG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 8mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.1V/µs |
| Supply Current | 1.6mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV272IDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
