Automotive-grade dual operational amplifier featuring a 2.4MHz bandwidth and 2.1V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 6300 and operates across a wide temperature range of -40°C to 125°C. With a maximum input offset voltage of 7000µV and low bias current, it is housed in an 8-terminal MSOP-8 package. The device supports a nominal supply voltage of 2.7V with a maximum limit of 16.5V.
Texas Instruments TLV272QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 6300 |
| Unity Gain BW-Nom | 2400 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV272QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.