Industrial-grade operational amplifier featuring a 1.9MHz unity gain bandwidth and 1.25V/µs nominal slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 3000µV and a maximum supply current of 1.6mA. Packaged in a 5-pin SOT-23 (PDSO5) with a 2.9mm length and 1.65mm width, it operates across a -40°C to 85°C temperature range. Key specifications include a 70dB common-mode reject ratio and 300 minimum voltage gain, with low-bias and micropower characteristics.
Texas Instruments TLV2731IDBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 300 |
| Unity Gain BW-Nom | 1900 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2731IDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.