
Single channel, general-purpose operational amplifier featuring rail-to-rail output. This low-power op amp offers a 2MHz gain bandwidth product and a 1.9MHz bandwidth, with a 1.25V/µs slew rate. It operates from a minimum supply voltage of 1.35V up to a maximum of 10V, with a typical operating supply voltage of 5V and a low operating supply current of 850µA. The SOT-23-5 package houses a single circuit with a 60dB common mode rejection ratio and a 3mV input offset voltage.
Texas Instruments TLV2731IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.25V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2731IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
