
Quad operational amplifier featuring rail-to-rail output, 3MHz gain bandwidth product, and 2.4MHz bandwidth. This CMOS amplifier operates from a minimum supply voltage of 1.35V to a maximum of 16V, with a typical operating supply voltage of 8V and a supply current of 3.2mA. It offers a high voltage gain of 110dB, a slew rate of 2.4V/µs, and a low input bias current of 60pA. Designed for general-purpose applications, it includes four independent amplifiers in a 14-SOIC package.
Texas Instruments TLV274CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 3.2mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV274CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
