Four-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 2.4V/µs slew rate. CMOS technology enables a low operating supply current of 625µA and input bias current of 60pA. Operates from a wide supply voltage range of 1.35V to 16V, with a maximum dual supply voltage of 8V. Offers a high voltage gain of 110dB and common mode rejection ratio of 69dB. Packaged in a 14-PDIP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV274INE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 3.2mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV274INE4 to view detailed technical specifications.
No datasheet is available for this part.