Dual operational amplifier featuring a 500kHz bandwidth and 0.23V/µs slew rate. This general-purpose amplifier operates from a dual supply voltage range of 800mV to 1.8V, with a typical operating supply current of 20µA. It offers a low input bias current of 3pA and an input offset voltage of 550µV. Packaged in a through-hole PDIP-8 configuration, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLV2762IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 1.8V |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.23V/µs |
| Supply Current | 56uA |
| Technology | CMOS |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2762IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.