General purpose operational amplifier IC featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This dual-channel CMOS amplifier operates from a minimum supply voltage of 1.8V to a maximum of 3.6V, with a nominal operating voltage of 3V. It offers a 15pA input bias current and 3.5mV input offset voltage, with a 50dB common mode rejection ratio. The device is housed in a 10VSSOP package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments TLV2763IDGSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 500kHz |
| Height | 1.02mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 3V |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 485mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 56uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 101.58dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2763IDGSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.