Dual operational amplifier featuring a 500kHz bandwidth and 0.23V/µs slew rate. This general-purpose, CMOS technology amplifier offers a 550µV input offset voltage and 3pA input bias current. Designed for through-hole mounting in a PDIP-14 package, it operates from a minimum dual supply voltage of 800mV up to a maximum of 3.6V. With a 63dB common mode rejection ratio and 10.2mA output current per channel, it is RoHS compliant.
Texas Instruments TLV2763INE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current | 10.2mA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 275 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.23V/µs |
| Supply Current | 56uA |
| Technology | CMOS |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2763INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.