Single channel, general-purpose operational amplifier featuring rail-to-rail output and shutdown functionality. CMOS technology enables a 5.1MHz gain bandwidth product and a 10.5V/µs slew rate. Operates from a minimum supply voltage of 1.25V up to a maximum of 6V, with a typical operating supply voltage of 3V. Offers a low input bias current of 60pA and an input offset voltage of 500µV. Packaged in an 8-VSSOP (MSOP) configuration, this component supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV2770IDGKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2770IDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
