Single-channel, general-purpose operational amplifier featuring a 5.1MHz gain bandwidth product and 10.5V/µs slew rate. This CMOS amplifier operates from a 1.25V to 6V supply range with a nominal operating supply voltage of 3V and a supply current of 1mA. It offers a 1.6mV maximum input offset voltage and 60pA input bias current, with a 70dB common mode rejection ratio. Packaged in an 8-pin SOIC (D) with a 725mW power dissipation, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TLV2771AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.1MHz |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2771AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.