Dual operational amplifier featuring a 4.8MHz unity gain bandwidth and a 6V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 130,000 and a nominal common-mode reject ratio of 82dB. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of 2.7V and a maximum limit of 7V. The component is housed in an 8-terminal TSSOP package with a maximum input offset voltage of 1900µV and a maximum supply current of 4mA.
Texas Instruments TLV2772AMPWREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1900 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 13000 |
| Unity Gain BW-Nom | 4800 |
| Low-Bias | YES |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2772AMPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.