Dual operational amplifier IC featuring a 4.8MHz unity gain bandwidth and 6V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 13000 and a nominal common-mode reject ratio of 82. Designed for military temperature grades, it operates from -55°C to 125°C and supports supply voltages from 2.7V to 7V. The component is housed in a 10-terminal ceramic DFP package (R-GDFP-F10) and meets MIL-STD-883 screening.
Texas Instruments TLV2772AMU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Width | 6.225 |
| Length | 6.475 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1900 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 13000 |
| Unity Gain BW-Nom | 4800 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 4.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2772AMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.