
Dual-channel, general-purpose operational amplifier featuring a 5.1MHz gain bandwidth product and 4.8MHz bandwidth. This CMOS amplifier offers a low input bias current of 60pA and an input offset voltage of 500µV. Designed for operation with supply voltages from 2.5V to 6V, it boasts a 9V/µs slew rate and 50mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2772IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 4.8MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2772IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
