Dual operational amplifier featuring a 5.1MHz bandwidth and 4.8MHz gain bandwidth product. This general-purpose, CMOS technology amplifier offers a 500µV input offset voltage and 60dB common mode rejection ratio. It operates with a dual supply voltage range of 1.25V to 3V, or a single supply up to 6V, drawing 1mA operating supply current. The component delivers 50mA output current per channel and boasts a 9V/µs slew rate, with a maximum operating temperature of 125°C. Packaged in an 8-pin PDIP, this RoHS compliant component is supplied in rail/tube packaging.
Texas Instruments TLV2772IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 4.8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2772IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.