Texas Instruments TLV2772MFKB technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.1MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 10.5V/µs |
| Voltage Gain | 113.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV2772MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.