Dual operational amplifier featuring a 5.1MHz bandwidth and 10.5V/µs slew rate. This CMOS device offers a low input bias current of 2pA and a maximum input offset voltage of 700µV. Designed for general-purpose applications, it operates from a 1.25V to 3V dual supply voltage. The surface-mount SOIC package houses two independent amplifier circuits, each capable of delivering 50mA output current.
Texas Instruments TLV2773CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2773CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.