Texas Instruments TLV2773ID technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.1MHz |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2773ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.