Dual operational amplifier featuring a 4.8MHz unity gain bandwidth and 6V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2900µV and a typical common-mode rejection ratio of 82dB. Operating across an automotive temperature range from -40°C to 125°C, it supports supply voltages from 2.7V to 7V with a maximum supply current of 4mA. The component is housed in a 14-terminal PDSO package with a nominal width of 3.9mm and length of 8.65mm.
Texas Instruments TLV2773IDG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2900 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 13000 |
| Unity Gain BW-Nom | 4800 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 4.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2773IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.