Automotive-grade dual operational amplifier featuring a 5.1MHz unity gain bandwidth and 10.5V/µs nominal slew rate. This voltage-feedback amplifier operates across a -40°C to 125°C temperature range with a nominal supply voltage of 2.7V, supporting up to 7V. The device offers a minimum voltage gain of 13000 and a maximum input offset voltage of 2700µV. Packaged in a 14-terminal SOIC (PDSO14) with a JEDEC code of R-PDSO-G14, it meets AEC-Q100 screening requirements.
Texas Instruments TLV2773QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2700 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 10.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 13000 |
| Unity Gain BW-Nom | 5100 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 4.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2773QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.