Quad operational amplifier featuring rail-to-rail output and a 5.1MHz gain bandwidth product. This CMOS device offers a 9V/µs slew rate and a 60dB common mode rejection ratio. Operating from a minimum supply voltage of 1.25V to a maximum of 6V, it provides 50mA output current per channel. With a low input bias current of 60pA and an input offset voltage of 700µV, it is suitable for general-purpose amplification. Packaged in a 16-PDIP, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2775CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.1MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 2.7mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 4.8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2775CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.