Single operational amplifier with 8MHz bandwidth and 3mV input offset voltage. Features Rail-to-Rail Input/Output (RRIO) operation, a 4.3V/µs slew rate, and 23mA output current. Operates from a 1.8V to 3.6V supply voltage range, with a minimum dual supply voltage of 900mV. Packaged in a 6-SOT-23, this RoHS compliant component offers a 120dB voltage gain and operates across a -40°C to 125°C temperature range.
Texas Instruments TLV2780IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.3V/µs |
| Supply Current | 770uA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2780IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
