General purpose operational amplifier featuring an 8MHz bandwidth and 3mV maximum input offset voltage. This single-channel op-amp operates from a minimum supply voltage of 1.8V to a maximum of 3.6V, with a dual supply range of 900mV to 1.8V. It offers a 4.3V/µs slew rate, 23mA output current per channel, and a 120dB voltage gain. Packaged in a green SOIC-8 (PDSO8) with 2500 units per tape and reel, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV2780IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.3V/µs |
| Supply Current | 770uA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2780IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.