
Single-channel operational amplifier featuring an 8MHz bandwidth and 3.6V maximum supply voltage. This general-purpose amplifier operates from a minimum supply of 1.8V, with a 1.8V RRIO (Rail-to-Rail Input/Output) capability. It offers a 4.3V/µs slew rate and 23mA output current per channel. The component boasts a 15pA input bias current and 3mV input offset voltage, housed in a compact SOT-23-5 package. RoHS compliant and lead-free, it operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2781CDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.3V/µs |
| Supply Current | 770uA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2781CDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
