
Dual-channel, 8MHz operational amplifier featuring low input offset voltage (250µV) and low input bias current (15pA). This general-purpose op amp offers a 8MHz gain bandwidth product and a 4.3V/µs slew rate. Designed for low voltage operation, it supports supply voltages from 900mV to 3.6V, with a dual supply range of 1.8V to 8V. The device is housed in a compact 3mm x 3mm x 1.07mm VSSOP package, operating across a temperature range of -40°C to 125°C.
Texas Instruments TLV2782IDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 8MHz |
| Height | 1.07mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.3V/µs |
| Supply Current | 1.54mA |
| Thickness | 970um |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2782IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
