
Dual operational amplifier featuring 8MHz bandwidth and 5V/µs slew rate. Offers 2 channels with a 120dB voltage gain and 23mA output current per channel. Operates from a minimum supply voltage of 1.8V up to a maximum of 3.6V, with a typical supply current of 1.54mA. Surface mountable in a 14-pin SOIC package, this RoHS compliant component boasts a low input bias current of 2.5pA and an input offset voltage of 250µV.
Texas Instruments TLV2783AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.54mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2783AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
