Dual 1.8V Rail-to-Rail Input/Output operational amplifier featuring an 8MHz bandwidth and 4.3V/µs slew rate. This general-purpose amplifier operates from a minimum supply voltage of 900mV up to a maximum of 3.6V, with a dual supply maximum of 1.8V. It offers a 15pA input bias current, 3mV input offset voltage, and 50dB common mode rejection ratio. The amplifier provides 23mA output current per channel and includes a shutdown feature. Packaged in a 14-SOIC, it operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV2783IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 650uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.022W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.3V/µs |
| Supply Current | 1.54mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2783IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.