Texas Instruments TLV2784CD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Power Dissipation | 1.022W |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2784CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.