
Quad operational amplifier featuring a 8MHz bandwidth and 5V/µs slew rate. This general-purpose op-amp offers a 250µV input offset voltage and 2.5pA input bias current. Designed for surface mount applications, it operates from a 0.9V to 1.8V dual supply voltage range and provides 23mA output current per channel. The device is housed in a 14-pin TSSOP package and is RoHS compliant.
Texas Instruments TLV2784CPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 1.8V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.08mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2784CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
