Quad operational amplifier featuring 8MHz bandwidth and 250µV input offset voltage. This general-purpose op-amp offers a 120dB voltage gain and a 5V/µs slew rate. Designed for surface mount applications, it operates from a dual supply voltage range of 900mV to 1.8V. The component boasts a low input bias current of 2.5pA and an operating supply current of 650µA. Housed in a 16-pin SOIC package, it is lead-free and RoHS compliant.
Texas Instruments TLV2785IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 1.8V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3.08mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2785IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.