Single-channel, general-purpose operational amplifier featuring a 160kHz bandwidth and 70dB common-mode rejection ratio. This surface-mount device operates from a 1.35V to 16V supply range, consuming a low 7µA operating supply current. It offers a 500µV input offset voltage and 1pA input bias current, with a 0.06V/µs slew rate. Packaged in a SOT-23-5, this RoHS compliant component is ideal for low-power applications.
Texas Instruments TLV27L1CDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 160kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Current | 400uA |
| Output Current per Channel | 400uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Supply Current | 11uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV27L1CDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
