
Single-channel, general-purpose operational amplifier featuring a 160kHz bandwidth and 7uA operating supply current. This rail-to-rail output amplifier offers a 60pA input bias current and 500uV input offset voltage. Designed for operation from 1.35V to 16V supply voltages, it boasts a 71dB common mode rejection ratio and 100dB voltage gain. Packaged in an 8-SOIC (D) case, it operates across a -40°C to 125°C temperature range.
Texas Instruments TLV27L1ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 160kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Current | 400uA |
| Output Current per Channel | 400uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Supply Current | 11uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV27L1ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
